Littelfuse SMAJ170A

SMAJ Series 275 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.146
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ170A.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Littelfuse SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-2.58%

CAD Models

Download Littelfuse SMAJ170A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.124
$ 0.124
Stock
165,177
1,467,981
1,467,981
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
199 V
199 V
199 V
Clamping Voltage
275 V
275 V
275 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
1.5 A
6.5 A
6.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ170A
TVS Diode, Unidirectional, 400W, 1.46A, 275V/189V, SMA(DO-214AC), SMD, 2.2mm H
onsemiSA170A
500 Watt MiniMOSORB™ Transient Voltage Suppressor, 170 V, Unidirectional
BournsSMAJ160A
1.5A 259V 400W 178V 160V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMAJ200A
SMAJ Series 224 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ180A
SMAJ Series 201 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseP4KE200A
TVS Diode, Unidirectional, 400W, 171V, 274V Vwm, 190V Vr, DO-204AL (DO-41), TH

Descriptions

Descriptions of Littelfuse SMAJ170A provided by its distributors.

SMAJ Series 275 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
ESD protection diodes / TVS diodes; LITTELFUSE; SMAJ170A; 275 V; 1.5 A; 170 V; 189 V - 209 V
Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 170V, DO-214AC, RoHS
Littelfuse SCT
ESD Suppressors / TVS Diodes 170Vr 400W 1.5A 5% UniDirectional
170V Unidirectional 400W 1.5A 275V 189V SMA(DO-214AC) SMD mount 2.09mm(height)
Tvs Diode, Unidir, 170V, 275V; |Littelfuse SMAJ170A
LF TVS DIODE SMA SUF MT ;5000-MOQ
TVS DIODE 170VWM 275VC DO214AC
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 170 / Clamping Voltage V = 275 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 1.5 / Breakdown Voltage Min. V = 189 / Breakdown Voltage Max. V = 209 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN