Littelfuse P4KE200A

TVS Diode, Unidirectional, 400W, 171V, 274V Vwm, 190V Vr, DO-204AL (DO-41), TH
$ 0.131
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4KE200A.

IHS

Datasheet6 pages6 years ago

TME

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-4.51%

CAD Models

Download Littelfuse P4KE200A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ170A
TVS Diode, Unidirectional, 400W, 1.46A, 275V/189V, SMA(DO-214AC), SMD, 2.2mm H
BournsSMAJ160A
1.5A 259V 400W 178V 160V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMAJ200A-13-F
ESD Suppressors / TVS Diodes 400W TVS Supressor 40IFsm 1.0W 3.5Vf
onsemiSA170A
500 Watt MiniMOSORB™ Transient Voltage Suppressor, 170 V, Unidirectional
BournsSMAJ150A
TVS Diode Single Uni-Dir 150V 400W 2-Pin SMA T/R / TVS DIODE 150VWM 243VC DO214AC
LittelfuseSMAJ130A
SMAJ Series 130 V 400 W Uni-Directional Surface Mount TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4KE200A provided by its distributors.

TVS Diode, Unidirectional, 400W, 171V, 274V Vwm, 190V Vr, DO-204AL (DO-41), TH
Trans Voltage Suppressor Diode, 400W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
Littelfuse SCT
TVS Diode Single Uni-Dir 171V 400W 2-Pin DO-41 T/R
Transient Suppressor Diode, single, unidir; |Littelfuse P4KE200A
ESD Suppressors / TVS Diodes 171Vso 190Vbr
TVS Diode 400W UL Axial Uni 5%
TVS DIODE 171VWM 274VC DO204AL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN