Littelfuse P4SMA180A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 154V, DO-214AC, RoHS
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA180A.

IHS

Datasheet6 pages4 years ago

Farnell

Future Electronics

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-19.58%

CAD Models

Download Littelfuse P4SMA180A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.142
$ 0.142
Stock
97,408
76,713
76,713
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
180 V
180 V
180 V
Clamping Voltage
246 V
246 V
246 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
1.7 A
1.2 A
1.2 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ150A
TVS Diode Single Uni-Dir 150V 400W 2-Pin SMA T/R / TVS DIODE 150VWM 243VC DO214AC
BournsSMAJ170A
TVS Diode, Unidirectional, 400W, 1.46A, 275V/189V, SMA(DO-214AC), SMD, 2.2mm H
BournsSMAJ160A
1.5A 259V 400W 178V 160V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMAJ180A
SMAJ Series 201 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ160A
TVS Diode Unidirectional 160V 400W 1.5A 259V 178V SMA(DO-214AC) SMD 2.09mm H
Diodes Inc.SMAJ170A-13-F
SMAJ Series 170 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA180A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 154V, DO-214AC, RoHS
Littelfuse SCT
TVS Diode 154V Uni 400W 1.7A 246V 171V SMA(DO-214AC) SMD 2.09mm H
Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Tvs Diode, Unidir, 154V, Sma; Product Ra |Littelfuse P4SMA180A
TVS Diode Single Uni-Dir 154V 400W 2-Pin SMA T/R
TVS DIODE 154VWM 246VC DO214AC
TVS DIODE, UNIDIR, 154V, SMA; Product Range: P4SMA Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 154V; Clamping Voltage Max: 246V; Diode Case Style: DO-214AC (SMA); No. of Pins: 2Pins; Min 27AK1462
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 154 / Clamping Voltage V = 246 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 1.7 / Breakdown Voltage Min. V = 171 / Breakdown Voltage Max. V = 189 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN