Littelfuse SMAJ12CA

SMAJ Series 19.9 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ12CA.

HQonline

Datasheet6 pages6 years ago

element14 APAC

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.82%

CAD Models

Download Littelfuse SMAJ12CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.169
$ 0.169
Stock
5,872,018
741,684
741,684
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
19.9 V
19.9 V
19.9 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
20.1 A
20.1 A
20.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC
Diodes Inc.SMAZ10-13-F
SMAZ10-13 Series 1 W 10 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode Single 12V 5% 6.5Ohm 1500mW 2-Pin SMA T/R / DIODE ZENER 12V 500MW DO214AC
STMicroelectronicsSMAJ70A-TR
STMicroelectronics Unidirectional TVS Diode, 146V Clamp, SMD, DO-214AC (SMA), 77.8V Breakdown
Zener Diode, single, Two Terminal,15V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5929B-E3/5A

Descriptions

Descriptions of Littelfuse SMAJ12CA provided by its distributors.

SMAJ Series 19.9 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ12CA; LITTELFUSE; 12 V; 19.9 V; 13.3 V; 13.3 V
20.1A 400W 19.9V 13.3V Bidirectional 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 19.9V, SMD mount, DO-214AC (SMA)encapsulation, Minimum breakdown voltage 13.3V
TVS Diode Temperature range: -65 ... 150 °C Design: 1 Channel Housing type: DO-214AC Polarity: Bi-directional Breakdown voltage: 13.3...14.7 V Stand-off voltage: 12 V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ12CA.