Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMAJ120A

TVS Diodes - Transient Voltage Suppressors 120Vr 400W 2.1A 5% UniDirectional
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ120A.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Littelfuse SCT

Mouser

Inventory History

3 month trend:
-37.87%

CAD Models

Download Littelfuse SMAJ120A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.131
$ 0.131
Stock
408,270
396,547
396,547
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
140 V
140 V
140 V
Clamping Voltage
193 V
193 V
193 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
2.1 A
1.6 A
1.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

BournsSMAJ120A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 147V 2.1A 400W -55C~150C TJ
BournsSMAJ110A
Trans Voltage Suppressor Diode, 400W, 110V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Trans Voltage Suppressor Diode, 300W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
BournsSMAJ130A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 159V 19A 400W -55C~150C TJ
Diodes Inc.SMAJ130A-13-F
SMAJ Series 130 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseP4KE150A
Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL

Descriptions

Descriptions of Littelfuse SMAJ120A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 120Vr 400W 2.1A 5% UniDirectional
TVS Diode Unidirectional 120V 400W 2.1A 193V 133V SMA(DO-214AC) SMD 2.09mm H
TVS DIODE, 400W, 120V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 120V; Clamping Voltage Vc Max: 193V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 133V; Breakdown Voltage Max: 147V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 120 / Clamping Voltage V = 193 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 2.1 / Breakdown Voltage Min. V = 133 / Breakdown Voltage Max. V = 147 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ-120A