Littelfuse SMA6J5.0CA

DO-214AC SMA SMA6J Surface Mount 1 Zener Tvs Diode 6.4V 66A 600W -65C~150C TJ
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMA6J5.0CA.

IHS

Datasheet6 pages5 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-13.12%

CAD Models

Download Littelfuse SMA6J5.0CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse SMA6J5.0CA provided by its distributors.

DO-214AC SMA SMA6J Surface Mount 1 Zener Tvs Diode 6.4V 66A 600W -65C~150C TJ
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
ESD Suppressors / TVS Diodes 600W 5V 5% Bi-Directional
Tvs Diodes Sma 600W T&r/ T&r |Littelfuse SMA6J5.0CA
TVS Diode Single Bi-Dir 5V 600W 2-Pin SMA T/R
TVS DIODE 5VWM 9.2VC DO214AC TR
5V 600W 66A 9.2V 6.4V SMA(DO-214AC)
TVS DIODE, 600W, 5V, BIDIR, DO-214AC; Product Range: SMA6J Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 9.2V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Volta
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 9.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 66 / Breakdown Voltage Min. V = 6.4 / Breakdown Voltage Max. V = 7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 800 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN