Littelfuse SMA6J30CA

TVS DIODE 30VWM 48.4VC DO214 TR / 48.4V Clamp 12.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMA6J30CA.

IHS

Datasheet6 pages5 years ago

Newark

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-1.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-10-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse SMA6J30CA provided by its distributors.

TVS DIODE 30VWM 48.4VC DO214 TR / 48.4V Clamp 12.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC SMA SMA6J Surface Mount 1 Zener Tvs Diode 33.3V 12.5A 600W -65C~150C TJ
Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
ESD Suppressors / TVS Diodes TVS DIODES SMA 600W TR
TVS Diode Single Bi-Dir 30V 600W 2-Pin SMA T/R
SMA6J Series - Surface Mount 600W, 30V, DO-214AC, RoHS
Littelfuse SCT
TVS DIODE, BIDIR, 30V, DO-214AC;
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 30 / Clamping Voltage V = 48.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 12.5 / Breakdown Voltage Min. V = 33.3 / Breakdown Voltage Max. V = 36.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN