Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SM05-02HTG

10A@8/20us 400W 13V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS

$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SM05-02HTG.

IHS

Datasheet6 pages3 years ago

ODG (Origin Data Global)

HQonline

element14 APAC

Future Electronics

Inventory History

3 month trend:
-83.18%

CAD Models

Download Littelfuse SM05-02HTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-12-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ESD protection diodes / TVS diodes; VISHAY; GSOT05C-E3-08; 12 V; 30 A; 5 V; 6 V - 6 V
Diodes Inc.DESDA5V3L-7
ESD Suppressors / TVS Diodes Dual SM TVS Array 300W 20A 250mW
ESD Suppressor Diode TVS Bi-Dir 3.3V 12.3Vc Automotive 3-Pin SOT-23 T/R
ESD Suppressor Diode TVS Bi-Dir 5V 3-Pin SOT-23 T/R
SM Series 5 V 110 pF Surface Mount ESD Protection TVS Diode - SOT-23
onsemiSM05T1
TO-236-3SC-59SOT-23-3 2 Surface Mount 2 Zener Tvs Diode 6.7V 17A 8/20mus 300W -55C~150C TJ

Descriptions

Descriptions of Littelfuse SM05-02HTG provided by its distributors.

10A@8/20us 400W 13V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Bi-Dir 5V 13Vc Automotive 3-Pin SOT-23 T/R
SM Series Bi-Directional Surface Mount TVS Diode - SOT-23
TVS DIODE, AEC-Q101, 400W, 5V, SOT-23; Product Range: SPA SM Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 13V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Voltage Min: -; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM05-02-HTG