Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SM05T1

TO-236-3SC-59SOT-23-3 2 Surface Mount 2 Zener Tvs Diode 6.7V 17A 8/20mus 300W -55C~150C TJ
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SM05T1.

IHS

Datasheet5 pages15 years ago

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.077
$ 0.077
Stock
280,229
9,298,441
9,298,441
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.7 V
6.65 V
6.65 V
Clamping Voltage
9.8 V
11.35 V
11.35 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
17 A
18 A
18 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-09-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

SM Series 5 V 110 pF Surface Mount ESD Protection TVS Diode - SOT-23
SC-89SOT-490 2 Surface Mount Zener Zener Tvs Diode 6.8V 11.9A 8/20mus 73W 15Ohm
ESD Suppressor Diode TVS Bi-Dir 3.3V 12.3Vc Automotive 3-Pin SOT-23 T/R
TVS DIODE 3.3VWM 12.3VC SOT23 / 12.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Trans Voltage Suppressor Diode, 369W, 3.3V V(RWM), Unidirectional, 2 Element, Silicon
Diodes Inc.MMBZ6V2AL-7-F
Diode - Zener Dual PROTECTION,TVS,BIDIR SOT-23, 24W, 3.0V

Descriptions

Descriptions of onsemi SM05T1 provided by its distributors.

TO-236-3SC-59SOT-23-3 2 Surface Mount 2 Zener Tvs Diode 6.7V 17A 8/20mus 300W -55C~150C TJ
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V 6.75Vbr 9.8Vc Automotive 3-Pin SOT-23 T/R
5V 300W 17A 9.8V 6.2V SC-59,SOT-23-3,TO-236-3 SMD mount 2.9mm(Length)*1mm(height)
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB
IC TRANSCEIVER HALF 1/1 8VSSOP
SM05T1, TRANSIENT VOLTAGE SUPPRESSORS;
TRANS VOLTAGE SUPPRESSOR DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd