Littelfuse SLVU2.8HTG

SLVU2.8 Series 600 W 2.8 V 40 A SMT Surge Protected TVS Diode Array - SOT23-3
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SLVU2.8HTG.

IHS

Datasheet4 pages4 years ago

Newark

Future Electronics

Farnell

Fuses Unlimited

Inventory History

3 month trend:
-21.10%

CAD Models

Download Littelfuse SLVU2.8HTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiP6KE9V1A
DO-15 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 13.4V 50muA 3.56mm 600W
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 12V 1.5KW 2-Pin Case 1.5KE T/R

Descriptions

Descriptions of Littelfuse SLVU2.8HTG provided by its distributors.

SLVU2.8 Series 600 W 2.8 V 40 A SMT Surge Protected TVS Diode Array - SOT23-3
ESD Suppressor Diode TVS Uni-Dir 2.8V 15Vc 3-Pin SOT-23 T/R
SLVU2.8HTG, UNI-DIRECTIONAL TVS DIODE, 600W, 3-PIN SOT-23
Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, TO-236AB
SLVU2.8 Series -2.8V 40A TVS Array, SOT23-3, RoHS
Littelfuse SCT
Littlefuse TVS, 15V, , SOT-23, 3V
ESD Prot. 0,6kW 3V 1CH SOT23-3
Transient Suppression Diode (TVS)
Esd Protection Array, 2.8V, Sot-23-3; Clamping Voltage Vc Max:15V; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Voltage:2.8V; Power Dissipation Pd:600W; Product Range:-; Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SLVU2.8HTG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN