Littelfuse SLVU2.8-4BTG

SLVU2.8-4 Series 600 W 15 Vcl Surface Mount TVS Diode Array - SOIC-8
$ 0.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SLVU2.8-4BTG.

Newark

Datasheet4 pages8 years ago
Datasheet4 pages9 years ago

Upverter

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-13.53%

CAD Models

Download Littelfuse SLVU2.8-4BTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSP2574NUTG
Trans Voltage Suppressor Diode, 1000W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon, MO-229

Descriptions

Descriptions of Littelfuse SLVU2.8-4BTG provided by its distributors.

SLVU2.8-4 Series 600 W 15 Vcl Surface Mount TVS Diode Array - SOIC-8
40A@8/20us 600W 15V 3V Bidirectional 2.8V SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
TVS Diodes & ESD Suppressors; SLVU2.8-4BTG; LITTELFUSE; 2.8 V; 13.9 V; 3 V; 3 V
SLVU2.8-4BTG, QUAD UNI-DIRECTIONAL TVS DIODE ARRAY, 600W, 8-PIN SOIC
ESD Suppressor Diode TVS Uni-Dir 2.8V 15Vc 8-Pin SOIC T/R
Esd Protection Array, 2.8V, Soic-8; Clamping Voltage Vc Max:15V; Diode Case Style:Soic; No. Of Pins:8Pins; Operating Voltage:2.8V; Power Dissipation Pd:600W; Product Range:-; Automotive Qualification Standard:-; Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Littelfuse SLVU2.8-4BTG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLVU2.8-4BTG.