
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | SL1011A230A | 88 | 1 | |||||||||
| DigiKey | F3357CT-ND | 67 | 1 | Cut Tape | ||||||||
| TME | SL1011A230A | 0 | 1K | 1h | ||||||||
| TTI | SL1011A230A | 0 | 1K | Tape & Reel | 4h | |||||||
| Sager Electronics | SL1011A230A | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for Littelfuse SL1011A230A.
Download Littelfuse SL1011A230A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse SL1011A230A provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse SL1011A230A.