Littelfuse SK040RTP

Sxx40x Series 1000 V 40 A Unidirectional Silicon Controlled Rectifier - TO-220
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SK040RTP.

Farnell

Datasheet8 pages12 years ago

Newark

Burklin Elektronik

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-1.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse SK040RTP provided by its distributors.

Sxx40x Series 1000 V 40 A Unidirectional Silicon Controlled Rectifier - TO-220
SCR 1000V 40A(RMS) 520A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
Silicon Controlled Rectifier, 40A I(T)RMS, 25mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-220AB
40mA 25A 40A 430A,520A 1KV 30¦ÌA 1.5V TO-220AB-R 9.4mm
Sxx40x Series - 40 Amp Standard SCRs, 1000V, RoHS
Littelfuse SCT
Scr Thyristor, 40A, 1Kv, To-220Ab-3; Peak Repetitive Off-State Voltage, Vdrm:1Kv; Gate Trigger Current Max, Igt:40Ma; Current It Av:25A; On State Rms Current It(Rms):40A; Thyristor Case Style:To-220Ab; No. Of Pins:3Pins; Peak Non Reprohs Compliant: Yes |Littelfuse SK040RTP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN