Littelfuse SJ6040N2RP

SCR 600V 40A(RMS) 520A 3-Pin(2+Tab) D2PAK T/R
$ 3.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SJ6040N2RP.

IHS

Datasheet8 pages4 years ago

element14 APAC

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-5.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse SJ6040N2RP provided by its distributors.

SCR 600V 40A(RMS) 520A 3-Pin(2+Tab) D2PAK T/R
Thy Scr To-263D2/ T&r Rohs Compliant: Yes |Littelfuse SJ6040N2RP
SJxx40x Series 600 V 40 A 15 mA SMT Standard High Temperature SCR - TO-263
SJxx40xx Series - 40 Amp Standard High Temperature SCRs, 600V, RoHS
Littelfuse SCT
Silicon Controlled Rectifier, 40A I(T)RMS, 25mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-263AB
15mA 25A 40A 430A,520A 600V 10¦ÌA 1.5V TO-263
THYRISTOR, 600V, 40A, TO-263-3; Peak Repetitive Off State Voltage:600V; Gate Trigger Current Max:15mA; Average On State Current:25A; On State RMS Current:40A; Thyristor Case Style:TO-263 (D2PAK); No. of Pins:3Pins 27AK15

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN