Littelfuse SJ6008DS2RP

SJxx08xSx/SJxx08xx Series - 8 Amp High Temperature Sensitive & Standard SCRs, 600V, RoHS
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SJ6008DS2RP.

IHS

Datasheet8 pages8 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse SJ6008DS2RP provided by its distributors.

SJxx08xSx/SJxx08xx Series - 8 Amp High Temperature Sensitive & Standard SCRs, 600V, RoHS
Littelfuse SCT
Sen Scr 600V 8A 200Μa To252/ T&r |Littelfuse SJ6008DS2RP
SCR 600V 8A(RMS) 100A 3-Pin(2+Tab) DPAK T/R
15¦ÌA 5.1A 8A 83A,100A 600V 5¦ÌA 1.5V TO-252-3
SCR THYRISTOR, 8A, 600V, TO-252AA; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 200µA; Current It av: 5.1A; On State RMS Current IT(rms): 8A; Thyristor Case Style: TO-252AA; No. of Pins: 3Pins; Peak Non Rep Surge Current Itsm 50Hz: 83A; Holding Current Max Ih: 6mA; Gate Trigger Voltage Max Vgt: 800mV; Operating Temperature Max: 150°C; Product Range: SJxx08xSx Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN