Littelfuse SJ6006VS2TP

SJxx06xSx/SJxx06xx Series - 6 Amp High Temperature Sensitive & Standard SCRs, 600V, RoHS
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SJ6006VS2TP.

IHS

Datasheet9 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse SJ6006VS2TP provided by its distributors.

SJxx06xSx/SJxx06xx Series - 6 Amp High Temperature Sensitive & Standard SCRs, 600V, RoHS
Littelfuse SCT
SCR 600V 6A(RMS) 100A 3-Pin(3+Tab) VPAK Tube
Silicon Controlled Rectifier, 6A I(T)RMS, 3.84mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-251AA
Scr Thyristor, 6A, 600V, To-251Aa; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:200Μa; Current It Av:3.84A; On State Rms Current It(Rms):6A; Thyristor Case Style:To-251Aa; No. Of Pins:3Pins; Peak Non Rohs Compliant: Yes |Littelfuse SJ6006VS2TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN