Littelfuse SE-134C-00

Electromechanical Relay 80 to 370VDC 60 to 265VAC SPST-NO/SPST-NC(132x99x213)mm Panel Protective Relay
$ 4,011.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SE-134C-00.

element14 APAC

Datasheet1 page11 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-12.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-10-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse SE-134C-00 provided by its distributors.

Electromechanical Relay 80 to 370VDC 60 to 265VAC SPST-NO/SPST-NC(132x99x213)mm Panel Protective Relay
Industrial Relays Ground Fault Ground-Check
SE-134C-00, Littelfuse Industrial Products
GROUND FAULT RELAY, SPST-NO/NC, 240V; Nom Input Voltage:240V; Trip Time:2.5s; Contact Configuration:SPST-NO, SPST-NC; Relay Mounting:Panel; Product Range:SE-134C Series; SVHC:No SVHC (07-Jul-2017); Approvals & Standards:CE, CSA, UL RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE-134C00
  • SE134C00