Littelfuse SA26A-B

SA Series 500 W 26 V 42.1 Vcl Uni-Directional Axial TVS Diode - DO-15
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SA26A-B.

IHS

Datasheet6 pages6 years ago

Future Electronics

TME

Littelfuse SCT

DigiKey

CAD Models

Download Littelfuse SA26A-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.165
$ 0.24
Stock
32,023
362,420
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
30.4 V
28.9 V
Clamping Voltage
42.1 V
42.1 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
12.1 A
12.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ26A
TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
onsemiSMBJ26A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 42.1V 5muA 600W 150C
Diodes Inc.SMBJ26A-13-F
SMBJ Series 600 W 26 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSA24A
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
TVS Diode, Unidirectional 26V 600W 14.3A 42.1V 28.9V SMA(DO-214AC) SMD 2.44mm H
LittelfuseTPSMA6L26A
TVS Diodes & ESD Suppressors; TPSMA6L26A; LITTELFUSE; 26 V; 42.1 V; 28.9 V; 30.4 V

Descriptions

Descriptions of Littelfuse SA26A-B provided by its distributors.

SA Series 500 W 26 V 42.1 Vcl Uni-Directional Axial TVS Diode - DO-15
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
Tvs Diode Axial Lead - Sa26A Bulk/ Bulk |Littelfuse SA26A-B
DIODE TVS SGL UNI-DIR 26V 500W 2-PIN DO-15 AXIAL
TVS Diode 500W UL Axial Uni 5%
TVS DIODE 26VWM 42.1VC DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN