Littelfuse SA26A

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.24
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SA26A.

Farnell

Datasheet6 pages6 years ago

Littelfuse SCT

HQonline

JRH Electronics

Mouser

Inventory History

3 month trend:
+11.58%

CAD Models

Download Littelfuse SA26A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.24
$ 0.165
Stock
362,420
32,023
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
28.9 V
30.4 V
Clamping Voltage
42.1 V
42.1 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
12.1 A
12.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ26A
TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
onsemiSMBJ26A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 42.1V 5muA 600W 150C
Diodes Inc.SMBJ26A-13-F
SMBJ Series 600 W 26 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSA24A
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
TVS Diode, Unidirectional 26V 600W 14.3A 42.1V 28.9V SMA(DO-214AC) SMD 2.44mm H
LittelfuseTPSMA6L26A
TVS Diodes & ESD Suppressors; TPSMA6L26A; LITTELFUSE; 26 V; 42.1 V; 28.9 V; 30.4 V

Descriptions

Descriptions of Littelfuse SA26A provided by its distributors.

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
TVS Diode, Unidirectional, 500W 12.1A 42.1V 28.9V DO-15 DO-204AC TH
TVS Diode Single Uni-Dir 26V 500W 2-Pin DO-15 T/R
TVS DIODE, 500W, 26V, UNIDIR, DO-204AC
TVS Diode 500W UL Axial Uni 5%
TVS DIODE 26VWM 42.1VC DO204AC
TVS DIODE AXIAL LEAD - SA26A CR T&R
Tvs Diode, 500W, 26V, Unidir, Do-204Ac; Product Range:Sa Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:26V; Clamping Voltage Vc Max:42.1V; Diode Case Style:Do-204Ac; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Littelfuse SA26A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN