
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | S8X8TS1RP-LF | 0 | 1K | 4h | ||||||||
| Newark | S8X8TS1RP | 0 | 1K | Cut Tape | ||||||||
| Onlinecomponents.com | S8X8TS1RP | 0 | 1K | Bulk | ||||||||
| Master Electronics | S8X8TS1RP | 0 | 1K | |||||||||
| RS (Formerly Allied Electronics) | S8X8TS1RP | 0 | 1K | Bulk | 19h |
Download Littelfuse S8X8TS1RP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
Footprint | 3D | Download |
Descriptions of Littelfuse S8X8TS1RP provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: