Littelfuse S8065K

Thyristor SCR 800V 950A 3-Pin (3+Tab) TO-218
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S8065K.

IHS

Datasheet8 pages17 years ago
Datasheet12 pages22 years ago

Newark

Littelfuse SCT

Farnell

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse S8065K provided by its distributors.

Thyristor SCR 800V 950A 3-Pin (3+Tab) TO-218
Silicon Controlled Rectifier, 65A I(T)RMS, 65000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218AC, ROHS COMPLIANT, PLASTIC PACKAGE-3
THYRISTOR,ISOL,800V,65A,TO-218AC; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate Trigger Current Max, Igt:50mA; Current It av:41A; On State RMS Current IT(rms):65A; Peak Non Rep Surge Current Itsm 50Hz:800A; Holding Current Max Ih:80mA; Gate Trigger Voltage Max Vgt:2V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-218AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)
THYRISTOR, 65A, 800V, TO-218; Thyristor/Triac Type:Thyristor; Peak Repetitive Off-State Voltage, Vdrm:800V; Current, It RMS:65A; Current, Itsm:950A; Current, Igt:50mA; Voltage, Vgt:2V; Case Style:TO-218; Termination Type:Through Hole; Current, It AV:65A; Voltage, Vrrm:800V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN