Littelfuse S8055NRP

SCR 800 V 55 A Standard Recovery Surface Mount TO-263 (D2Pak)
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S8055NRP.

Newark

Datasheet9 pages12 years ago
Datasheet12 pages20 years ago

Fuses Unlimited

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse S8055NRP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S8055NRP provided by its distributors.

SCR 800 V 55 A Standard Recovery Surface Mount TO-263 (D2Pak)
THYRISTOR 55A 800V D2PAK RoHSconf
SCR NON-ISOLATED 800V 55A D2PAK
Silicon Controlled Rectifier, 55A I(T)RMS, 35mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-263AB
40mA 35A 55A 550A,650A 800V 20¦ÌA 1.5V TO-263 4.78mm
Scr Thyristor, 35A, 800V, To-263Aa; Current It Av:35A; Current, It Rms:55A; Gate Trigger Current Max, Igt:40Ma; Gate Trigger Voltage Max Vgt:1.5V; Holding Current:60Ma; Holding Current Max Ih:60Ma; Mounting Type:Through Hole Rohs Compliant: Yes |Littelfuse S8055NRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN