Littelfuse S8055MTP

THYRISTOR, 55A, 800V, TO-218; Peak Repetitive Off-State Voltage, Vdrm: 800V; Gate
$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S8055MTP.

Future Electronics

Datasheet9 pages12 years ago
Datasheet9 pages5 years ago

Newark

Littelfuse SCT

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-78.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S8055MTP provided by its distributors.

THYRISTOR, 55A, 800V, TO-218; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate
Sxxx5 Series 55 A 800 V Unidirectional Silicon Controlled Rectifier - TO218AC
Thyristor SCR 800V 650A 3-Pin (3+Tab) TO-218 Tube
SCR THYRISTOR, 55A, 800V, TO-218AC
Silicon Controlled Rectifier, 55A I(T)RMS, 35mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-218AC
40mA 35A 55A 550A,650A 800V 20¦ÌA 1.5V TO-218 12.62mm
Sxx55x Series - 55 Amp Standard SCRs, 800V, RoHS
Littelfuse SCT
SCR 800V 55A TO-218 NON-ISOLATED
THYRISTOR, 55A, 800V, TO-218 - More Details

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN