Littelfuse S8035K

Thyristor SCR 800V 500A 3-Pin (3+Tab) TO-218
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S8035K.

Newark

Datasheet7 pages14 years ago

IHS

DigiKey

Littelfuse SCT

Jameco

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S8035K provided by its distributors.

Thyristor SCR 800V 500A 3-Pin (3+Tab) TO-218
Scr Thyristor, 35A, 800V, To-218Ac; Tensión Máxima De Apagado Repetitiva, Vdrm:800V; Corriente De Trigger De La Compuerta Máx., Igt:40Ma; Intensidad It Media:22A; Corriente Rms De Encendido It(Rms):35A; Diseño Del Tiristor:To-218Ac |Littelfuse S8035K
THYRISTOR, 35A, 800V, TO-218; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate Trigger Current Max, Igt:40mA; Current It av:35A; On State RMS Current IT(rms):35A; Peak Non Rep Surge Current Itsm 50Hz:425A; Holding Current Max Ih:50mA; Gate Trigger Voltage Max Vgt:1.5V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-218AC; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Itsm:500A; Package / Case:TO-218; Repetitive Reverse Voltage Vrrm Max:800V; Termination Type:Through Hole; Thyristor Type:Thyristor

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN