Littelfuse S8016NTP

Silicon Controlled Rectifier, 16A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-263AA
$ 1.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S8016NTP.

IHS

Datasheet8 pages12 years ago

Newark

Burklin Elektronik

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse S8016NTP provided by its distributors.

Silicon Controlled Rectifier, 16A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-263AA
SCR NON-SENS 800V 16A TO-263
SCR TO263 800V 16A STD THY
Thyristor, S8016NTPAH
TVS SCR's 16A 1000V
SCRs 16A 1000V
Scr Thyristor, 800V; Current It Av:10A; Gate Trigger Current Max, Igt:30Ma; Gate Trigger Voltage Max Vgt:1.5V; Holding Current Max Ih:40Ma; No. Of Pins:3; On State Rms Current It(Rms):16A; Operating Temperature Range:-40°C To +125°C Rohs Compliant: Yes |Littelfuse S8016NTP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN