Littelfuse S6S2RP

Diode, Scr, Vr 600V, If 0.8A, Pkg Compak, Config Thyristor, Vf 1.7V, I2T 1.6A2S, Cs 20A
$ 0.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6S2RP.

Newark

Datasheet11 pages5 years ago
Datasheet12 pages20 years ago

IHS

Fuses Unlimited

Burklin Elektronik

TME

Inventory History

3 month trend:
-0.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse S6S2RP provided by its distributors.

DIODE, SCR, VR 600V, IF 0.8A, PKG COMPAK, CONFIG THYRISTOR, VF 1.7V, I2T 1.6A2S, CS 20A
Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element
50¦ÌA 5V 510mA 800mA 16A,20A 600V 1¦ÌA 800mV DO-214AB-2 3.94mm*4.57mm*2.11mm
Thyristor SCR 600V 20A 3-Pin ComPAK T/R
Sen SCR 600V0.8A 50µA DO214 3L
SCR SENS GATE 600V 0.8 AMP SMT
Scr Thyristor, 510Ma, 600V, Do-214; Tensión Máxima De Apagado Repetitiva, Vdrm:600V; Corriente De Trigger De La Compuerta Máx., Igt:50Μa; Intensidad It Media:510Ma; Corriente Rms De Encendido It(Rms):800Ma; Diseño Del Tiristor:Do-214 |Littelfuse S6S2RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN