Littelfuse S6070WTP

NON-SENSITIVE GATE 70.0A 600V / Thyristor SCR 600V 950A 3-Pin(3+Tab) TO-218X Tube
$ 5.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6070WTP.

IHS

Datasheet8 pages9 years ago

element14 APAC

Farnell

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-1.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse S6070WTP provided by its distributors.

NON-SENSITIVE GATE 70.0A 600V / Thyristor SCR 600V 950A 3-Pin(3+Tab) TO-218X Tube
DIODE, SCR, STANDARD, VR 600V, IF 70A, PKG TO-218X, CONFIG THYRISTOR, VF 1.8V, TJ +125C
LITTELFUSE S6070WTP Thyristor, 600 V, 50 mA, 45 A, 70 A, TO-218X, 3 Pins
Silicon Controlled Rectifier, 70A I(T)RMS, 45mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-218
Sxx65x/Sxx70x Series - 70 Amp Standard SCRs, 600V, RoHS
Littelfuse SCT
50mA 45A 70A 800A,950A 600V 20¦ÌA 2V TO-218X 12.62mm
THYRISTOR,70A,600V,TO-218X; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:50mA; Current It av:45A; On State RMS Current IT(rms):70A; Peak Non Rep Surge Current Itsm 50Hz:800A; Holding Current Max Ih:80mA; Gate Trigger Voltage Max Vgt:2V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-218X; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Itsm:70A; Package / Case:TO-218X

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN