Littelfuse S6004DS1RP

SCR 600V 4A TO252 / SCR 600 V 4 A Sensitive Gate Surface Mount TO-252, (D-Pak)
$ 1.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6004DS1RP.

Farnell

Datasheet9 pages8 years ago

Newark

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-50.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2010-07-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S6004DS1RP provided by its distributors.

SCR 600V 4A TO252 / SCR 600 V 4 A Sensitive Gate Surface Mount TO-252, (D-Pak)
TVS SCR's 4A 50uA 600V Sensing
Thyristor SCR 600V 30A 3-Pin(2+Tab) DPAK T/R
SCR THYRISTOR, 4A, 600V, TO-252AA
Silicon Controlled Rectifier, 4A I(T)RMS, 2.5mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA
Scr Thyristor, 2.5A, 600V, To-252Aa, Full Reel; Peak Repetitive Off State Voltage:600V; Gate Trigger Current Max:50Μa; Average On State Current:2.5A; On State Rms Current:4A; Thyristor Case Style:To-252Aa; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes |Littelfuse S6004DS1RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN