Scr Thyristor, 640Ma, 400V To-263Aa, Full Reel; Peak Repetitive Off State Voltage:400V; Gate Trigger Current Max:10Ma; Average On State Current:640Ma; On State Rms Current:1A; Thyristor Case Style:To-263Aa; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes |Littelfuse S4N1RP