Littelfuse S4065JTP

S4065JTP Series 65 A 400 V Standard Recovery Thyristor SCR - TO-218X
$ 5.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S4065JTP.

Farnell

Datasheet8 pages12 years ago
Datasheet8 pages15 years ago
Datasheet8 pages14 years ago
Datasheet8 pages17 years ago

Littelfuse SCT

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-1.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2008-07-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S4065JTP provided by its distributors.

S4065JTP Series 65 A 400 V Standard Recovery Thyristor SCR - TO-218X
Thyristor SCR 400V 950A 3-Pin(3+Tab) TO-218X Tube
Silicon Controlled Rectifier, 65A I(T)RMS, 41000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218
Thyristor; Peak Repetitive Off-State Voltage, Vdrm:400V; Gate Trigger Current Max, Igt:50mA; Current It av:65A; On State RMS Current IT(rms):65A; Peak Non Rep Surge Current Itsm 50Hz:800A; Holding Current Max Ih:80mA ;RoHS Compliant: Yes
Sxx65x/Sxx70x Series - 65 Amp Standard SCRs, 400V, RoHS
Littelfuse SCT
Littelfuse , 65A, , TO-218X, Vrrm=400V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S4065JTP.