Littelfuse S4035KTP

S435K Series 35 A 400 V Half Wave Unidirectional Thyristor SCR - TO-218AC
$ 3.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S4035KTP.

IHS

Datasheet7 pages12 years ago

Future Electronics

Burklin Elektronik

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-31.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse S4035KTP provided by its distributors.

S435K Series 35 A 400 V Half Wave Unidirectional Thyristor SCR - TO-218AC
Silicon Controlled Rectifier, 35A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-218AC
Thyristor SCR 400V 500A 3-Pin (3+Tab) TO-218 Tube
Scr 400V 35A To218 Iso/ Tube |Littelfuse S4035KTP
40mA 22A 35A 425A,500A 400V 10¦ÌA 1.5V TO-218 12.62mm
THTRISTOR SCR 400V 35A 3-PIN TO-218
Sxx35x Series - 35 Amp Standard SCRs, 400V, RoHS
Littelfuse SCT
SCR 400V 35A TO-218 ISOLATED TAB
SCR NON-SENS 400V 35A ISO TO-218
THYRISTOR, 400V, 35A, TO-218AC; Peak Rep; THYRISTOR, 400V, 35A, TO-218AC; Peak Repetitive Off State Voltage: 400V; Gate Trigger Current Max: 40mA; Average On State Current: 22A; On State RMS Current: 35A; Thyristor Case Styl

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN