Littelfuse S4015LTP

SCR 400V 15A / Thyristor SCR 400V 225A 3-Pin(3+Tab) TO-220AB Isolated Tube
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S4015LTP.

Newark

Datasheet8 pages12 years ago

element14 APAC

Burklin Elektronik

Future Electronics

Farnell

Inventory History

3 month trend:
-17.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse S4015LTP provided by its distributors.

SCR 400V 15A / Thyristor SCR 400V 225A 3-Pin(3+Tab) TO-220AB Isolated Tube
S4015L Series 15 A 400 V Half Wave Uni-Directional Thyristor SCR - TO-220
Silicon Controlled Rectifier, 15A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB
Scr Thyristor, 15A, 400V, To-220Ab-3; Peak Repetitive Off State Voltage:400V; Gate Trigger Current Max:30Ma; Average On State Current:9.5A; On State Rms Current:15A; Thyristor Case Style:To-220Ab; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes |Littelfuse S4015LTP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S4015LTP.