Littelfuse RXEF185

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72VDC 40A 2.1W 12.6s 0.08Ohm Radial 17.5 X 3mm Bag
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RXEF185.

Newark

Datasheet10 pages7 years ago

element14 APAC

Future Electronics

SOS electronic

Inventory History

3 month trend:
-38.53%

CAD Models

Download Littelfuse RXEF185 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse RXEF185 provided by its distributors.

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 72VDC 40A 2.1W 12.6s 0.08Ohm Radial 17.5 X 3mm Bag
PTC RESET FUSE 72V 1.85A RADIAL / Polymeric PTC Resettable Fuse 72V 1.85 A Ih Through Hole Radial, Disc
PTC Resettable Fuses; RXEF185; LITTELFUSE; 3.7 A; 1.85 A; Radial; 40 A
PTC Resettable Fuse, 0.08ohm, Through Hole Mount
RXEF Series 72 V 1.85 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 40A 72V Bulk
Avnet Japan
Fuse, Ptc Reset, 72V, 1.85A, Radial; Rango De Producto:Serie Polyswitch Rxef; Corriente De Retención:1.85A; Corriente De Desconexión:3.7A; Tensión Nominal:72Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse RXEF185
Thermal Shock Min. °C = -40 / Humidity Aging = 85°C @ 1000 h, ±5 % / Passive Aging = 85°C @ 1000h, ±5% / Thermal Shock Max. °C = 85 / Resistance Max. mOhm = 120 / Voltage Rating V = 72 / Wire Diameter mm = 0.81 / Resistance Min. mOhm = 80 / Trip Current A = 3.7 / Operating Temperature Max. °C = 85 / Time to Trip Max. s = 12.6 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RXEF 185
  • RXEF-185