Littelfuse RXEF020

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RXEF020.

Farnell

Datasheet10 pages7 years ago

JRH Electronics

Future Electronics

element14 APAC

Inventory History

3 month trend:
-6.91%

CAD Models

Download Littelfuse RXEF020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse RXEF020 provided by its distributors.

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
PTC Resettable Fuse, 1.83ohm, Through Hole Mount
RXEF Series 60 V 0.2 A Ihold Through Hole Radial PolySwitch Resettable Fuse
FUSE, PTC RESET, 72V, 200mA, RADIAL; Product Range: PolySwitch RXEF Series; Voltage Rating: 72VDC; Holding Current: 200mA; Trip Current: 400mA; Time to Trip: 2.2s; Fuse Shape: Round; Current Rating Max: 40A; 04H8110
Fuse, Ptc Reset, 72V, 200Ma, Radial; Rango De Producto:Serie Polyswitch Rxef; Corriente De Retención:200Ma; Corriente De Desconexión:400Ma; Tensión Nominal:72Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Máx.:85°C |Littelfuse RXEF020
Thermal Shock Min. °C = -40 / Humidity Aging = 85°C @ 1000 h, ±5 % / Passive Aging = 85°C @ 1000h, ±5% / Thermal Shock Max. °C = 85 / Resistance Max. Ohm = 2.75 / Voltage Rating V = 72 / Wire Diameter mm = 0.51 / Resistance Min. Ohm = 1.83 / Trip Current mA = 400 / Operating Temperature Max. °C = 85 / Time to Trip Max. s = 2.2 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RXEF-020
  • RXEF020.