Littelfuse RUSBF090

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3.1 X 12.2mm Bag
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RUSBF090.

IHS

Datasheet8 pages3 years ago

element14 APAC

Littelfuse SCT

JRH Electronics

Inventory History

3 month trend:
+8.60%

CAD Models

Download Littelfuse RUSBF090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse RUSBF090 provided by its distributors.

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3.1 X 12.2mm Bag
Polymeric PTC Resettable Fuse 16V 900mA Ih Through Hole Radial, Disc
PTC RESET FUSE 16V 900MA RADIAL / PolySwitch Resettable Devices
Resettable Fuses - PPTC Radial Lead .9A 16V 40A Imax
FUSE, PTC RESET, 16V, 900mA, RADIAL; Product Range: PolySwitch RUSBF Series; Voltage Rating: 16VDC; Holding Current: 900mA; Trip Current: 1.8A; Time to Trip: 1.2s; Fuse Shape: Rectangular; Current Rating Ma 04H8068
Fuse, Ptc Reset, 16V, 900Ma, Radial; Rango De Producto:Serie Polyswitch Rusbf; Corriente De Retención:900Ma; Corriente De Desconexión:1.8A; Tensión Nominal:16Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Máx.:85°C |Littelfuse RUSBF090

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RUSBF-090