Littelfuse RGEF250

PTC Resettable Fuse 2.5A(hold) 4.7A(trip) 16VDC 100A 1W 5s 0.022Ohm Radial 8.9 X 3 X 12.8mm Bag
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RGEF250.

Newark

Datasheet8 pages7 years ago

element14 APAC

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-23.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-06-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse RGEF250 provided by its distributors.

PTC Resettable Fuse 2.5A(hold) 4.7A(trip) 16VDC 100A 1W 5s 0.022Ohm Radial 8.9 X 3 X 12.8mm Bag
PTC Resettable Fuse, 0.053ohm, Through Hole Mount
RGEF Series - 16V PolySwitch Lead-Free Radial Leaded Resettable PPTC, 16V, 2.5A
Littelfuse SCT
16V 2.5A 100A 4.7A Plugin Resettable Fuses ROHS
PTC RESET FUSE 16V 2.5A RADIAL
RGEF polyswitch resettable fuse, 2.5A
Radial Leaded Resettable Fuses ROHS
Resettable Fuses - PPTC RGEF250
RESETTABLE FUSE; Product Range:PolySwitch RGEF Series; Voltage Rating:16VDC; Holding Current:2.5A; Trip Current:4.7A; Time to Trip:5s; Fuse Shape:Rectangular; Current Rating Max:100A; Lead Spacing:5.8mm; Diameter:-; Length:8.9mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RGEF-250