Littelfuse RF0021-000

PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 3A 0.8W 5s 3Ohm Radial 6.5 X 4.6 X 7mm Bag
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF0021-000.

IHS

Datasheet1 page16 years ago

Newark

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
+103%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse250R145-RAZR
PTC Resettable Fuse, 3ohm, Through Hole Mount
LittelfuseRF0035-000
PTC Resettable Fuse 0.4A(hold) 1A(trip) 250VDC 3A 2W 5s 0.5Ohm SMD Solder Pad 17.6 X 11.2 X 11.7mm T/R
TE ConnectivityTRF250-145U
Uncoated 60 V 0.145 A Ihold Through Hole Radial PolySwitch® PTC Device
LittelfuseRF0027-000
PTC Resettable Fuse, Through Hole Mount
TE ConnectivityTR600-150F-EX
PTC Resettable Fuse 0.15A(hold) 0.3A(trip) 250VDC 1.4W 5s 6Ohm Radial 13.5 X 6 X 12.6mm Loose
Thermistor PTC 6.8 Ohm 20% 2-Pin 0603 Surface Mount Solder Pad Paper T/R

Descriptions

Descriptions of Littelfuse RF0021-000 provided by its distributors.

PTC Resettable Fuse 0.145A(hold) 0.29A(trip) 60VDC 3A 0.8W 5s 3Ohm Radial 6.5 X 4.6 X 7mm Bag
PTC Resettable Fuse, Through Hole Mount
TRF250-145 | Littelfuse RF0021-000
PTC RESET FUSE 60V 145MA RADIAL
PTC - RADIAL TEL 250VAC 0.145A
PTC RESETTABLE FUSE, RECTANGULAR, 60VDC; Product Range:PolySwitch TR Series; Voltage Rating:60VDC; Holding Current:145mA; Trip Current:290mA; Time to Trip:2.5s; Fuse Shape:Rectangular; Current Rating Max:3A; Lead Spacing:5mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN