Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse R451002

Fuse Chip Very Fast Acting 2A 125V SMD Solder Pad 6.1 X 2.69mm Ceramic CSA/PSE/UL
$ 1.817
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse R451002.

IHS

Datasheet3 pages21 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.817
$ 0.944
$ 0.944
Stock
23,664
685,074
685,074
Authorized Distributors
3
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Littelfuse015402.5DRT
Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Littelfuse045202.5MRL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 2.5 A, 125 VAC 125 VDC, RoHS
Littelfuse045102.5MRL
Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Schurter3404.0117.11
Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Bag CCC/cULus
Schurter3404.0013.11
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
Schurter3404.0013.22
Fuse Chip Fast Acting 2.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus

Descriptions

Descriptions of Littelfuse R451002 provided by its distributors.

Fuse Chip Very Fast Acting 2A 125V SMD Solder Pad 6.1 X 2.69mm Ceramic CSA/PSE/UL
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
Fuse 2A 125V Very Fast Acting 2-Pin CSMD
Fast Blow 2A welding mounting,SMD mount 6.1mm*2.69mm*2.69mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • R451002.