Littelfuse Q8016LH6TP

Q8016LH6 Series 16 A 800 V Isolated Bi-Directional Alternistor TRIAC - TO-220
$ 2.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q8016LH6TP.

Farnell

Datasheet9 pages5 years ago
Datasheet9 pages10 years ago
Datasheet5 pages11 years ago

TME

Future Electronics

Inventory History

3 month trend:
-8.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q8016LH6TP provided by its distributors.

Q8016LH6 Series 16 A 800 V Isolated Bi-Directional Alternistor TRIAC - TO-220
TRIAC ALTERNISTOR 800V 16A TO220 / TRIAC Diode 800V 16A(RMS) 200A 3-Pin(3+Tab) TO-220AB Isolated Tube
Alternistor TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB
80mA 16A 1.6V 167A,200A 800V 100¦ÌA 1.3V TO-220AB-L
TRIAC ALTERNSTR 800V 16A TO220AB
TRIAC ALTERNISTOR 800V 16A TO220
Qxx15xx/Qxx16xHx Series - 15 Amp Standard & 16 Amp Alternistor (High Commutation) Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
Altnstr 800V 16A 80-80-80 mA TO220 Iso
Triac, 800V, 16A, To-220Ab-3; Peak Repetitive Off State Voltage:800V; On State Rms Current:16A; Triac Case Style:To-220Ab; Gate Trigger Voltage Max:2V; Peak Non Repetitive Surge Current:167A; Holding Current Max:70Ma; Msl:- Rohs Compliant: Yes |Littelfuse Q8016LH6TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q8016LH6TP.