Littelfuse Q6025K6TP

Thyristor TRIAC 600V 250A 3-Pin (3+Tab) TO-218 Tube
$ 5.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6025K6TP.

Farnell

Datasheet11 pages5 years ago
Datasheet11 pages14 years ago
Datasheet11 pages17 years ago

Future Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
-21.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q6025K6TP provided by its distributors.

Thyristor TRIAC 600V 250A 3-Pin (3+Tab) TO-218 Tube
Qxx25xx Series 600 V 25 A Through Hole Standard Alternistor Triac TO-218
Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218AC
Altnstr 600V 25A 80-80-80 Ma To218 Iso/ Tube |Littelfuse Q6025K6TP
Qxx25xx/Qxx25xHx Series - 25 Amp Standard & Alternistor (High Commutation) Triacs, TO-218 Isolated Tab, RoHS
Littelfuse SCT
80mA 25A 1.8V 208A,250A 600V 10¦ÌA 1.3V TO-218
TRIAC ALTERNISTOR 600V 25A TO218
80mA 25A Two-way thyristor- TO-218 TRIACs ROHS
ALTERNISTORS 25AMP 600V TO-218A
TRIAC, 600V, 25A, TO-218AC; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:80mA; On State RMS Current IT(rms):25A; Peak Non Rep Surge Current Itsm 50Hz:208A; Holding Current Max Ih:100mA; Gate Trigger Voltage Max Vgt:1.3V; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-218AC; No. of Pins:3; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN