Littelfuse Q6016NH6RP

Q6016NH6RP Series 1000 V 80 mA Through Hole Triac Power Thyristor - TO-263
$ 1.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6016NH6RP.

IHS

Datasheet9 pages12 years ago

Newark

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse Q6016NH6RP provided by its distributors.

Q6016NH6RP Series 1000 V 80 mA Through Hole Triac Power Thyristor - TO-263
Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-263AB
80mA 16A Two-way thyristor- TO-263(D2PAK) TRIACs ROHS
TRIAC ALTERNISTOR 600V 16A TO263
Qxx15xx/Qxx16xHx Series - 15 Amp Standard & 16 Amp Alternistor (High Commutation) Triacs, TO-263 (D2Pak), RoHS
Littelfuse SCT
Altnstr 600V 16A 80-80-80 mA TO263
Alternistor, 600V, 16A, To-263; Current It Av:16A; Gate Trigger Current Max (Qi), Igt:80Ma; Gate Trigger Voltage Max Vgt:1.3V; Holding Current Max Ih:70Ma; Leaded Process Compatible:Yes; No. Of Pins:3; Package/Case:D2-Pak Rohs Compliant: Yes |Littelfuse Q6016NH6RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN