Littelfuse Q6016NH4RP

Q6016NH4RP Series 1000 V 35 mA Through Hole Triac Power Thyristor - TO-263-3
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6016NH4RP.

Newark

Datasheet9 pages12 years ago
Datasheet10 pages20 years ago

Future Electronics

Littelfuse SCT

Fuses Unlimited

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse Q6016NH4RP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q6016NH4RP provided by its distributors.

Q6016NH4RP Series 1000 V 35 mA Through Hole Triac Power Thyristor - TO-263-3
Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-263AB
35mA 16A 1.6V 167A,200A 600V 5¦ÌA 1.3V D2PAK,TO-263
TRIAC ALTERNISTOR 600V 16A TO263
Tape & Reel (TR) Surface Mount Alternistor - Snubberless Single TRIAC 25V/us 35mA 1.3V -40C~125C TJ
Qxx15xx/Qxx16xHx Series - 15 Amp Standard & 16 Amp Alternistor (High Commutation) Triacs, TO-263 (D2Pak), RoHS
Littelfuse SCT
Altnstr 600V 16A 35-35-35 mA TO263
Alternistor, 600V, 16A, To-263; Peak Repetitive Off State Voltage:600V; On State Rms Current:16A; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:167A; Holding Current Max:50Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q6016NH4RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN