Littelfuse Q6015N5RP

Q6015N5RP Series 15 A 600 V Non-Isolated Bidirectional TRIAC - TO-263
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6015N5RP.

Newark

Datasheet9 pages5 years ago

Arrow Electronics

Fuses Unlimited

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse Q6015N5RP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse Q6015N5RP provided by its distributors.

Q6015N5RP Series 15 A 600 V Non-Isolated Bidirectional TRIAC - TO-263
TRIAC 600V 15A 50,50,50 MA TO2 <CA
TRIAC 600V 200A 3-Pin(2+Tab) TO-263 T/R
TRIAC, 600V V(DRM), 15A I(T)RMS, TO-263AB
Power Thyristors 600V 15A 50-50-50mA
Qxx15xx/Qxx16xHx Series - 15 Amp Standard & 16 Amp Alternistor (High Commutation) Triacs, TO-263 (D2Pak), RoHS
Littelfuse SCT
50mA 15A 1.6V 167A,200A 600V 5¦ÌA 2V TO-263
Triac, 600V, 15A, To-263; Peak Repetitive Off State Voltage:600V; On State Rms Current:15A; Triac Case Style:To-263 (D2Pak); Gate Trigger Voltage Max:2V; Peak Non Repetitive Surge Current:167A; Holding Current Max:70Ma; Msl:- Rohs Compliant: Yes |Littelfuse Q6015N5RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN