Littelfuse Q6006VH4TP

Q6006VH4TP Series 6 A 600 V Non-Isolated Bidirectional TRIAC - TO-251
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6006VH4TP.

Newark

Datasheet13 pages4 years ago

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-0.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q6006VH4TP provided by its distributors.

Q6006VH4TP Series 6 A 600 V Non-Isolated Bidirectional TRIAC - TO-251
Alternistor TRIAC, 600V V(DRM), 6A I(T)RMS, TO-251AA
THYRISTOR ALTNSTR 600V 6A 35-35-35 MA TO251
Alternistors 600V 6A 35-35-35mA
TRIAC ALTERNISTOR 600V 6A TO251
35mA 6A 1.6V 55A,65A 600V 10¦ÌA 1.3V TO-251-3
Lxx06xx/Qxx06xx/Qxx06xHx Series - 6 Amp Sensitive, Standard, & Alternistor (High Commutation) Triacs, TO-251 (V-Pak / I-Pak), RoHS
Littelfuse SCT
Triac; Peak Repetitive Off State Voltage:-; On State Rms Current:6A; Triac Case Style:To-251; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:50A; Holding Current Max:10Ma; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Littelfuse Q6006VH4TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN