Littelfuse Q6006N5RP

Q6006N5RP Series 6 A 600 V Non-Isolated Bidirectional TRIAC - TO-263
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6006N5RP.

IHS

Datasheet13 pages4 years ago

Future Electronics

Fuses Unlimited

TME

Inventory History

3 month trend:
-56.07%

CAD Models

Download Littelfuse Q6006N5RP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse Q6006N5RP provided by its distributors.

Q6006N5RP Series 6 A 600 V Non-Isolated Bidirectional TRIAC - TO-263
50mA 6A 1.6V 65A,80A 600V 50¦ÌA 1.3V D2PAK,TO-263
TRIAC 600V 80A 3-Pin(2+Tab) TO-263 T/R
TRIAC, 600V V(DRM), 6A I(T)RMS, TO-263AB
Triac 600V 6A 50,50,50 mA TO263
Power Thyristors 600V 6A 50-50-50mA
Triac, 600V, 6A, D2-Pak; Current It Av:6A; Gate Trigger Current Max (Qi), Igt:50Ma; Gate Trigger Voltage Max Vgt:1.3V; Holding Current:50Ma; Holding Current Max Ih:50Ma; Mounting Type:Through Hole; No. Of Pins:3; Operating Current:6Arohs Compliant: Yes |Littelfuse Q6006N5RP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN