Littelfuse Q6004L3TP

Qxx04L3 Series 400 to 1000 Vdrm 4 A Triac Protection Thyristor - TO-220-3
$ 1.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q6004L3TP.

IHS

Datasheet10 pages5 years ago

Burklin Elektronik

Future Electronics

TME

Littelfuse SCT

Inventory History

3 month trend:
-15.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q6004L3TP provided by its distributors.

Qxx04L3 Series 400 to 1000 Vdrm 4 A Triac Protection Thyristor - TO-220-3
TRIAC 600V 4A TO220 / TRIAC 600V 4A(RMS) 55A 3-Pin(3+Tab) TO-220AB Isolated Tube
TRIAC, 600V V(DRM), 600V V(RRM), 4A I(T)RMS, TO-220AB
Triac 600V 4A 10-10-10 mA TO220 Iso
10mA 4A 1.6V 46A,55A 600V 10¦ÌA 1.3V TO-220AB-L
Lxx04xx/Qxx04xx Series - Lxx04xx/Qxx04xx Series - 4 Amp Sensitive & Standard Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
TRIAC SENS GATE 600V 4A TO220AB
Triac, 600V, 4A, To-220-3; Peak Repetitive Off State Voltage:600V; On State Rms Current:4A; Triac Case Style:To-220Ab; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:46A; Holding Current Max:20Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q6004L3TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN