Triac, 400V, 800Ma, Do-214; Peak Repetitive Off State Voltage:400V; On State Rms Current:800Ma; Triac Case Style:Do-214; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:8.3A; Holding Current Max:15Ma; Product Range:-Rohs Compliant: Yes |Littelfuse Q4X3RP