Littelfuse Q4040J7TP

TRIAC ALTERNISTOR 400V TO218X / TRIAC 400V 400A 3-Pin(3+Tab) TO-218X Tube
$ 7.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q4040J7TP.

Newark

Datasheet9 pages3 years ago

Factory Futures

Littelfuse SCT

Fuses Unlimited

Arrow Electronics

Inventory History

3 month trend:
+81.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2003-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse Q4040J7TP provided by its distributors.

TRIAC ALTERNISTOR 400V TO218X / TRIAC 400V 400A 3-Pin(3+Tab) TO-218X Tube
Qxx40xx Series - 40 Amp Alternistor (High Communication) Triacs, TO-218 Isolated Tab, RoHS
Littelfuse SCT
Alternistor TRIAC, 400V V(DRM), 40A I(T)RMS
GATED TRIAC ISOLATED 40.0A 400V
TRIAC ALTERNISTOR 400V 40A 100mA TO-218X
THYRISTOR ALTNSTR 400V 40A 100(1-3)MA TO218X
100mA 40A 1.8V 335A,400A 400V 20¦ÌA 2V TO-218X 12.62mm
Triac, 400V, 40A, To-218X; Peak Repetitive Off State Voltage:400V; On State Rms Current:40A; Triac Case Style:To-218X; Gate Trigger Voltage Max:2V; Peak Non Repetitive Surge Current:335A; Holding Current Max:100Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q4040J7TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN