Littelfuse Q4010LH5TP

QXX10XHX Series 400 Vdrm 10 A Bi-Directional Alternistor TRIAC-TO-220AB Isolated
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q4010LH5TP.

IHS

Datasheet9 pages5 years ago

TME

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-0.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse Q4010LH5TP provided by its distributors.

QXX10XHX Series 400 Vdrm 10 A Bi-Directional Alternistor TRIAC-TO-220AB Isolated
TRIAC 400V 10A(RMS) 120A 3-Pin(3+Tab) TO-220AB Isolated Tube
Alternistor TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB
50mA 10A 1.6V 110A,120A 400V 10¦ÌA 1.3V TO-220AB-L
Qxx10xx/Qxx10Hx Series - 10 Amp Standard & Alternistor (High Commutation) Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
TRIAC ALTERNSTR 400V 10A TO220AB
Altnstr 400V 10A 50-50-50 mA TO220 Iso
Triac, 400V, 10A, To-220-3; Peak Repetitive Off State Voltage:400V; On State Rms Current:10A; Triac Case Style:To-220Ab; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:110A; Holding Current Max:50Ma Rohs Compliant: Yes |Littelfuse Q4010LH5TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN