Littelfuse Q4008L4TP

Thyristor TRIAC 400V 100A 3-Pin (3+Tab) TO-220AB Isolated Tube
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse Q4008L4TP.

Farnell

Datasheet13 pages5 years ago

Arrow Electronics

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+18.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse Q4008L4TP provided by its distributors.

Thyristor TRIAC 400V 100A 3-Pin (3+Tab) TO-220AB Isolated Tube
Lxx08xx/Qxx08xx/Qxx08xHx Series - 8 Amp Sensitive, Standard, & Alternistor (High Commutation) Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
TRIAC, ALTERNISTOR, 400V, 8A, TO-220AB-3; Peak Repetitive Off-State Voltage, Vdrm: 400V; On State RMS Current IT(rms): 8A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 25mA; Gate Trigger Voltage Max Vgt: 1.
Triac; Peak Repetitive Off State Voltage:400V; On State Rms Current:8A; Triac Case Style:To-220; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:65A; Holding Current Max:50Ma; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Littelfuse Q4008L4TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN